



5024261430 | |
|---|---|
DigiKey Part Number | WM9059TR-ND - Tape & Reel (TR) WM9059CT-ND - Cut Tape (CT) WM9059DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5024261430 |
Description | CONN RCPT 14POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5024261430 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 14 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 20,55700 Kč | 205,57 Kč |
| 25 | 19,25920 Kč | 481,48 Kč |
| 50 | 18,33960 Kč | 916,98 Kč |
| 100 | 17,46400 Kč | 1 746,40 Kč |
| 250 | 16,36836 Kč | 4 092,09 Kč |
| 500 | 15,58682 Kč | 7 793,41 Kč |
| 1 000 | 14,84265 Kč | 14 842,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,58620 Kč | 40 758,60 Kč |
| 6 000 | 12,93813 Kč | 77 628,78 Kč |
| 9 000 | 12,57363 Kč | 113 162,67 Kč |
| 15 000 | 12,12893 Kč | 181 933,95 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |







