14 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5024301430

DigiKey Part Number
WM13022TR-ND - Tape & Reel (TR)
WM13022CT-ND - Cut Tape (CT)
WM13022DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5024301430
Description
CONN PLUG 14POS SMD GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
14 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5024301430 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
14
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
1mm
Height Above Board
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 344
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1012,57800 Kč125,78 Kč
2511,79240 Kč294,81 Kč
5011,22980 Kč561,49 Kč
10010,69220 Kč1 069,22 Kč
25010,02276 Kč2 505,69 Kč
5009,54360 Kč4 771,80 Kč
1 0009,08772 Kč9 087,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,40984 Kč25 229,52 Kč
6 0008,00857 Kč48 051,42 Kč
9 0007,78282 Kč70 045,38 Kč
15 0007,50751 Kč112 612,65 Kč
21 0007,33155 Kč153 962,55 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč