
BAT-HLD-002-THM | |
|---|---|
DigiKey Part Number | BAT-HLD-002-THM-ND |
Manufacturer | |
Manufacturer Product Number | BAT-HLD-002-THM |
Description | BATT RETAINER COIN 20MM PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BAT-HLD-002-THM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2016 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.110" (2.80mm) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 6,03693 Kč | 120 738,60 Kč |
| Unit Price without VAT: | 6,03693 Kč |
|---|---|
| Unit Price with VAT: | 7,30469 Kč |


