
5035481622 | |
|---|---|
DigiKey Part Number | 900-5035481622TR-ND - Tape & Reel (TR) 900-5035481622CT-ND - Cut Tape (CT) 900-5035481622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5035481622 |
Description | CONN RCPT 16POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5035481622 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.7mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.027" (0.68mm) |
Number of Positions 16 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,77500 Kč | 137,75 Kč |
| 25 | 12,90120 Kč | 322,53 Kč |
| 50 | 12,28380 Kč | 614,19 Kč |
| 100 | 11,69590 Kč | 1 169,59 Kč |
| 250 | 10,96264 Kč | 2 740,66 Kč |
| 500 | 10,43852 Kč | 5 219,26 Kč |
| 1 000 | 9,94003 Kč | 9 940,03 Kč |
| 2 500 | 9,31757 Kč | 23 293,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 8,83824 Kč | 61 867,68 Kč |
| 14 000 | 8,41673 Kč | 117 834,22 Kč |
| 21 000 | 8,17962 Kč | 171 772,02 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |



