


P70-1010045R | |
|---|---|
DigiKey Part Number | 952-3128-2-ND - Tape & Reel (TR) 952-3128-1-ND - Cut Tape (CT) 952-3128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P70-1010045R |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | P70-1010045R Models |
Category | Operating Force - Mid Compression 119.31gf |
Manufacturer Harwin Inc. | Plunger Size 0.035" (0.90mm) Dia |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mating Cycles 10000 |
Part Status Active | Contact Material Brass |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Surface Mount | Contact Finish Thickness 16.0µin (0.41µm) |
Maximum Working Height 0.165" (4.20mm) | Current Rating (Amps) 2A |
Recommended Working Height 0.157" (4.00mm) | Operating Temperature -40°C ~ 85°C |
Minimum Working Height 0.146" (3.70mm) | Base Product Number |
Pad Layout Dimension Circular - 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,53300 Kč | 175,33 Kč |
| 25 | 16,44560 Kč | 411,14 Kč |
| 50 | 15,65620 Kč | 782,81 Kč |
| 100 | 14,90650 Kč | 1 490,65 Kč |
| 250 | 13,97208 Kč | 3 493,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 12,87020 Kč | 10 296,16 Kč |
| 1 600 | 12,25574 Kč | 19 609,18 Kč |
| 2 400 | 11,91007 Kč | 28 584,17 Kč |
| 4 000 | 11,48858 Kč | 45 954,32 Kč |
| 5 600 | 11,21923 Kč | 62 827,69 Kč |
| 8 000 | 10,94064 Kč | 87 525,12 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |















