Contact Spring Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Spring Surface Mount
Harwin’s Company Overview

S70-220101045R

DigiKey Part Number
952-3141-2-ND - Tape & Reel (TR)
952-3141-1-ND - Cut Tape (CT)
952-3141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S70-220101045R
Description
CONTACT SMD GOLD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
S70-220101045R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Beryllium Copper
Manufacturer
Harwin Inc.
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness
Flash
Part Status
Active
Current Rating (Amps)
6A
Contact Type
Contact Pad
Operating Temperature
-40°C ~ 180°C
Mounting Type
Surface Mount
Base Product Number
Pad Layout Dimension
Oval - 0.079" L x 0.039" W x 0.004" H (2.00mm x 1.00mm x 0.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 148
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
107,72700 Kč77,27 Kč
257,24000 Kč181,00 Kč
506,89580 Kč344,79 Kč
1006,56400 Kč656,40 Kč
2506,15240 Kč1 538,10 Kč
5005,85802 Kč2 929,01 Kč
1 0005,57833 Kč5 578,33 Kč
2 5005,22884 Kč13 072,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0004,77698 Kč42 992,82 Kč
18 0004,54909 Kč81 883,62 Kč
27 0004,42090 Kč119 364,30 Kč
45 0004,26454 Kč191 904,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč