


P1113SS3 | |
|---|---|
DigiKey Part Number | 952-3572-ND |
Manufacturer | |
Manufacturer Product Number | P1113SS3 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | P1113SS3 Models |
Category | Operating Force - Mid Compression 55.06gf |
Manufacturer Harwin Inc. | Plunger Size 0.065" (1.65mm) Dia |
Packaging Bulk | Features Convex Head |
Part Status Active | Mating Cycles 100000 |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Material High Carbon Steel |
Mounting Type Through Hole | Contact Finish Nickel |
Maximum Working Height 0.952" (24.18mm) | Contact Finish Thickness 78.7µin (2.00µm) |
Recommended Working Height 0.865" (21.98mm) | Current Rating (Amps) 2A |
Minimum Working Height 0.827" (21.00mm) | Operating Temperature -40°C ~ 180°C |
Pad Layout Dimension Circular - 0.092" (2.34mm) (TH) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 10 | 84,62200 Kč | 846,22 Kč |
| 25 | 79,31360 Kč | 1 982,84 Kč |
| 50 | 75,52560 Kč | 3 776,28 Kč |
| 100 | 71,91820 Kč | 7 191,82 Kč |
| 300 | 66,55387 Kč | 19 966,16 Kč |
| 500 | 64,19844 Kč | 32 099,22 Kč |
| 1 000 | 61,13673 Kč | 61 136,73 Kč |
| 2 500 | 57,31312 Kč | 143 282,80 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |










