
2006-3-15-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | 54-2006-3-15-20-75-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 2006-3-15-20-75-14-11-0 |
Description | THROUGH-HOLE SPRING-LOADED PIN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.217" (5.51mm) | |
Recommended Working Height | 0.189" (4.81mm) | |
Minimum Working Height | 0.106" (2.70mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) (TH) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,47000 Kč | 17,47 Kč |
| 10 | 14,86100 Kč | 148,61 Kč |
| 25 | 13,91840 Kč | 347,96 Kč |
| 50 | 13,25720 Kč | 662,86 Kč |
| 100 | 12,62160 Kč | 1 262,16 Kč |
| 250 | 11,83096 Kč | 2 957,74 Kč |
| 500 | 11,26512 Kč | 5 632,56 Kč |
| 1 000 | 10,72729 Kč | 10 727,29 Kč |
| 3 000 | 9,92718 Kč | 29 781,54 Kč |
| Unit Price without VAT: | 17,47000 Kč |
|---|---|
| Unit Price with VAT: | 21,13870 Kč |











