
2006-4-15-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | 54-2006-4-15-20-75-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 2006-4-15-20-75-14-11-0 |
Description | THROUGH-HOLE SPRING-LOADED PIN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Category | Pad Layout Dimension Circular - 0.072" (1.83mm) (TH) |
Manufacturer Mill-Max Manufacturing Corp. | Operating Force - Initial 10gf |
Series | Operating Force - Mid Compression 60gf |
Packaging Bulk | Plunger Size 0.042" (1.07mm) Dia |
Part Status Active | Mating Cycles 1000000 |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Material Brass Alloy |
Mounting Type Through Hole | Contact Finish Gold |
Maximum Working Height 0.236" (6.00mm) | Contact Finish Thickness 20.0µin (0.51µm) |
Recommended Working Height 0.209" (5.30mm) | Operating Temperature -55°C ~ 125°C |
Minimum Working Height 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,53900 Kč | 155,39 Kč |
| 25 | 14,55600 Kč | 363,90 Kč |
| 50 | 13,86280 Kč | 693,14 Kč |
| 100 | 13,19930 Kč | 1 319,93 Kč |
| 250 | 12,37204 Kč | 3 093,01 Kč |
| 500 | 11,78114 Kč | 5 890,57 Kč |
| 1 000 | 11,21860 Kč | 11 218,60 Kč |
| 3 000 | 10,38183 Kč | 31 145,49 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |











