
2006-1-15-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | 54-2006-1-15-20-75-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 2006-1-15-20-75-14-11-0 |
Description | THROUGH-HOLE SPRING-LOADED PIN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Category | Pad Layout Dimension Circular - 0.072" (1.83mm) (TH) |
Manufacturer Mill-Max Manufacturing Corp. | Operating Force - Initial 10gf |
Series | Operating Force - Mid Compression 60gf |
Packaging Bulk | Plunger Size 0.042" (1.07mm) Dia |
Part Status Active | Mating Cycles 1000000 |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Material Brass Alloy |
Mounting Type Through Hole | Contact Finish Gold |
Maximum Working Height 0.177" (4.50mm) | Contact Finish Thickness 20.0µin (0.51µm) |
Recommended Working Height 0.150" (3.80mm) | Operating Temperature -55°C ~ 125°C |
Minimum Working Height 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,65700 Kč | 146,57 Kč |
| 25 | 13,72440 Kč | 343,11 Kč |
| 50 | 13,07340 Kč | 653,67 Kč |
| 100 | 12,44550 Kč | 1 244,55 Kč |
| 250 | 11,66564 Kč | 2 916,41 Kč |
| 500 | 11,10836 Kč | 5 554,18 Kč |
| 1 000 | 10,57774 Kč | 10 577,74 Kč |
| 3 000 | 9,78878 Kč | 29 366,34 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |







