
SKPSAAE010 | |
|---|---|
DigiKey Part Number | 4809-SKPSAAE010TR-ND - Tape & Reel (TR) 4809-SKPSAAE010CT-ND - Cut Tape (CT) 4809-SKPSAAE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKPSAAE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.00mm x 6.60mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 367gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 16VDC | Switch Travel 1.05mm |
Actuator Type Standard | Mechanical Life 300,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,85300 Kč | 78,53 Kč |
| 25 | 7,32400 Kč | 183,10 Kč |
| 100 | 6,55350 Kč | 655,35 Kč |
| 250 | 6,07180 Kč | 1 517,95 Kč |
| 500 | 5,73078 Kč | 2 865,39 Kč |
| 1 000 | 5,41328 Kč | 5 413,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,12194 Kč | 10 243,88 Kč |
| 4 000 | 4,85763 Kč | 19 430,52 Kč |
| 6 000 | 4,71563 Kč | 28 293,78 Kč |
| 10 000 | 4,54974 Kč | 45 497,40 Kč |
| 14 000 | 4,44825 Kč | 62 275,50 Kč |
| 20 000 | 4,34716 Kč | 86 943,20 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |





