
CPG-48-TH-TR | |
|---|---|
DigiKey Part Number | 2223-CPG-48-TH-TR-ND - Tape & Reel (TR) 2223-CPG-48-TH-TRCT-ND - Cut Tape (CT) 2223-CPG-48-TH-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPG-48-TH-TR |
Description | 45 GF INITIAL OPERATING FORCE, 5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CPG-48-TH-TR Models |
Category | Operating Force - Initial 45gf |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Force - Mid Compression 55gf |
Series | Plunger Size 0.031" (0.80mm) Dia |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mating Cycles 10000 |
Part Status Active | Contact Material Brass |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Through Hole | Contact Finish Thickness 16.0µin (0.41µm) |
Maximum Working Height 0.087" (2.20mm) | Current Rating (Amps) 1A |
Recommended Working Height 0.069" (1.75mm) | Material Flammability Rating UL94 V-0 |
Minimum Working Height 0.065" (1.65mm) | Operating Temperature -40°C ~ 85°C |
Pad Layout Dimension Circular - 0.049" (1.25mm) (TH) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,78800 Kč | 127,88 Kč |
| 25 | 11,99400 Kč | 299,85 Kč |
| 50 | 11,41880 Kč | 570,94 Kč |
| 100 | 10,87070 Kč | 1 087,07 Kč |
| 250 | 10,18908 Kč | 2 547,27 Kč |
| 500 | 9,70234 Kč | 4 851,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 8,86349 Kč | 15 954,28 Kč |
| 3 600 | 8,44050 Kč | 30 385,80 Kč |
| 5 400 | 8,20248 Kč | 44 293,39 Kč |
| 9 000 | 7,91228 Kč | 71 210,52 Kč |
| 12 600 | 7,72680 Kč | 97 357,68 Kč |
| 18 000 | 7,53496 Kč | 135 629,28 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |











