


CPG-86-TH-B | |
|---|---|
DigiKey Part Number | 2223-CPG-86-TH-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-86-TH-B |
Description | 100 GF MID COMPRESSION OPERATING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CPG-86-TH-B Models |
Category | Operating Force - Initial 80gf |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Force - Mid Compression 120gf |
Series | Plunger Size 0.059" (1.50mm) Dia |
Packaging Bag | Mating Cycles 100000 |
Part Status Active | Contact Material Copper Alloy |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Through Hole | Contact Finish Thickness 5.1µin (0.13µm) |
Maximum Working Height 0.169" (4.29mm) | Current Rating (Amps) 10A |
Minimum Working Height 0.142" (3.60mm) | Operating Temperature -40°C ~ 85°C |
Pad Layout Dimension Circular - 0.118" (3.00mm) (TH) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 17,00800 Kč | 170,08 Kč |
| 25 | 15,94160 Kč | 398,54 Kč |
| 50 | 15,18160 Kč | 759,08 Kč |
| 100 | 14,45500 Kč | 1 445,50 Kč |
| 250 | 13,54876 Kč | 3 387,19 Kč |
| 500 | 12,90160 Kč | 6 450,80 Kč |
| 1 000 | 12,28551 Kč | 12 285,51 Kč |
| 3 000 | 11,36923 Kč | 34 107,69 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |











