


7935-1-15-20-06-14-11-0 | |
|---|---|
DigiKey Part Number | 54-7935-1-15-20-06-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 7935-1-15-20-06-14-11-0 |
Description | LOW PROFILE OMNIBALL WITH 3MM SO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Category | Pad Layout Dimension Circular - 0.122" (3.10mm) (TH) |
Manufacturer Mill-Max Manufacturing Corp. | Operating Force - Initial 30gf |
Series | Operating Force - Mid Compression 80gf |
Packaging Bulk | Plunger Size 0.091" (2.31mm) Dia |
Part Status Active | Mating Cycles 1000000 |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Material Brass Alloy |
Mounting Type Through Hole | Contact Finish Gold |
Maximum Working Height 0.178" (4.52mm) | Contact Finish Thickness 20.0µin (0.51µm) |
Recommended Working Height 0.193" (4.90mm) | Current Rating (Amps) 6.4A |
Minimum Working Height 0.178" (4.52mm) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 34,66800 Kč | 346,68 Kč |
| 25 | 32,49640 Kč | 812,41 Kč |
| 50 | 30,94680 Kč | 1 547,34 Kč |
| 100 | 29,46860 Kč | 2 946,86 Kč |
| 250 | 27,62160 Kč | 6 905,40 Kč |
| 500 | 26,30252 Kč | 13 151,26 Kč |
| 1 000 | 25,04704 Kč | 25 047,04 Kč |
| 3 000 | 23,17990 Kč | 69 539,70 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |











