


CPG-91-SMT-B | |
|---|---|
DigiKey Part Number | 2223-CPG-91-SMT-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-91-SMT-B |
Description | 260 GF MID COMPRESSION OPERATING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.307" (7.80mm) | |
Recommended Working Height | 0.260" (6.60mm) | |
Minimum Working Height | 0.248" (6.30mm) | |
Pad Layout Dimension | Circular - 0.150" (3.80mm) | |
Operating Force - Initial | 208gf | |
Operating Force - Mid Compression | 312gf | |
Plunger Size | 0.079" (2.00mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 25A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 22,44700 Kč | 224,47 Kč |
| 25 | 21,04840 Kč | 526,21 Kč |
| 50 | 20,04040 Kč | 1 002,02 Kč |
| 100 | 19,08300 Kč | 1 908,30 Kč |
| 250 | 17,88608 Kč | 4 471,52 Kč |
| 500 | 17,03148 Kč | 8 515,74 Kč |
| 1 000 | 16,21865 Kč | 16 218,65 Kč |
| 3 000 | 15,00916 Kč | 45 027,48 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |











