


CPG-87-SMT-B | |
|---|---|
DigiKey Part Number | 2223-CPG-87-SMT-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-87-SMT-B |
Description | 170 GF MID COMPRESSION OPERATING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CPG-87-SMT-B Models |
Category | Pad Layout Dimension Circular - 0.118" (3.00mm) |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Force - Initial 136gf |
Series | Operating Force - Mid Compression 204gf |
Packaging Bag | Plunger Size 0.055" (1.40mm) Dia |
Part Status Active | Mating Cycles 10000 |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Gold |
Maximum Working Height 0.291" (7.39mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Recommended Working Height 0.220" (5.60mm) | Current Rating (Amps) 12A |
Minimum Working Height 0.240" (6.10mm) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 22,90900 Kč | 229,09 Kč |
| 25 | 21,46840 Kč | 536,71 Kč |
| 50 | 20,43940 Kč | 1 021,97 Kč |
| 100 | 19,46300 Kč | 1 946,30 Kč |
| 250 | 18,24392 Kč | 4 560,98 Kč |
| 500 | 17,37248 Kč | 8 686,24 Kč |
| 1 000 | 16,54306 Kč | 16 543,06 Kč |
| 3 000 | 15,30936 Kč | 45 928,08 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |






