


CPG-88-SMT-B | |
|---|---|
DigiKey Part Number | 2223-CPG-88-SMT-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-88-SMT-B |
Description | 220 GF MID COMPRESSION OPERATING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CPG-88-SMT-B Models |
Category | Pad Layout Dimension Circular - 0.134" (3.40mm) |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Force - Initial 176gf |
Series | Operating Force - Mid Compression 264gf |
Packaging Bag | Plunger Size 0.072" (1.83mm) Dia |
Part Status Active | Mating Cycles 10000 |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Gold |
Maximum Working Height 0.438" (11.13mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Recommended Working Height 0.346" (8.80mm) | Current Rating (Amps) 22A |
Minimum Working Height 0.390" (9.90mm) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,21900 Kč | 252,19 Kč |
| 25 | 23,63520 Kč | 590,88 Kč |
| 50 | 22,50560 Kč | 1 125,28 Kč |
| 100 | 21,43060 Kč | 2 143,06 Kč |
| 250 | 20,08836 Kč | 5 022,09 Kč |
| 500 | 19,12918 Kč | 9 564,59 Kč |
| 1 000 | 18,21577 Kč | 18 215,77 Kč |
| 3 000 | 16,85754 Kč | 50 572,62 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |











