
CPG-37-TH-TR | |
|---|---|
DigiKey Part Number | 2223-CPG-37-TH-TR-ND - Tape & Reel (TR) 2223-CPG-37-TH-TRCT-ND - Cut Tape (CT) 2223-CPG-37-TH-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPG-37-TH-TR |
Description | 28 GF INITIAL OPERATING FORCE, 3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CPG-37-TH-TR Models |
Category | Operating Force - Initial 28gf |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Force - Mid Compression 30gf |
Series | Plunger Size 0.031" (0.80mm) Dia |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mating Cycles 20000 |
Part Status Active | Contact Material Brass |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Through Hole | Contact Finish Thickness 5.1µin (0.13µm) |
Maximum Working Height 0.087" (2.20mm) | Current Rating (Amps) 1A |
Recommended Working Height 0.059" (1.50mm) | Material Flammability Rating UL94 V-0 |
Minimum Working Height 0.051" (1.30mm) | Operating Temperature -40°C ~ 85°C |
Pad Layout Dimension Circular - 0.079" (2.00mm) (TH) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,59400 Kč | 145,94 Kč |
| 25 | 13,68240 Kč | 342,06 Kč |
| 50 | 13,03140 Kč | 651,57 Kč |
| 100 | 12,40770 Kč | 1 240,77 Kč |
| 250 | 11,62952 Kč | 2 907,38 Kč |
| 500 | 11,07434 Kč | 5 537,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,24787 Kč | 15 371,81 Kč |
| 3 000 | 9,75875 Kč | 29 276,25 Kč |
| 4 500 | 9,48358 Kč | 42 676,11 Kč |
| 7 500 | 9,14807 Kč | 68 610,53 Kč |
| 10 500 | 8,93359 Kč | 93 802,70 Kč |
| 15 000 | 8,71182 Kč | 130 677,30 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |





