
009155004201006 | |
|---|---|
DigiKey Part Number | 478-4684-2-ND - Tape & Reel (TR) 478-4684-1-ND - Cut Tape (CT) 478-4684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155004201006 |
Description | CONN SPRING BATTERY 4POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Manufacturer KYOCERA AVX | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Battery Contact | Base Product Number |
Number of Contacts 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 22,50300 Kč | 225,03 Kč |
| 25 | 21,09760 Kč | 527,44 Kč |
| 50 | 20,08800 Kč | 1 004,40 Kč |
| 100 | 19,12870 Kč | 1 912,87 Kč |
| 250 | 17,93072 Kč | 4 482,68 Kč |
| 500 | 17,07398 Kč | 8 536,99 Kč |
| 1 000 | 16,25895 Kč | 16 258,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,48292 Kč | 30 965,84 Kč |
| 4 000 | 14,74427 Kč | 58 977,08 Kč |
| 6 000 | 14,32877 Kč | 85 972,62 Kč |
| 10 000 | 13,82200 Kč | 138 220,00 Kč |
| 14 000 | 13,49811 Kč | 188 973,54 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |











