
009155004251006 | |
|---|---|
DigiKey Part Number | 478-009155004251006TR-ND - Tape & Reel (TR) 478-009155004251006CT-ND - Cut Tape (CT) 478-009155004251006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155004251006 |
Description | 4 POSITION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009155004251006 Models |
Category | Pitch 0.098" (2.50mm) |
Manufacturer KYOCERA AVX | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Type Battery Contact | Contact Finish Thickness 16.0µin (0.41µm) |
Number of Contacts 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 Kč | 31,07 Kč |
| 10 | 26,36100 Kč | 263,61 Kč |
| 25 | 24,70960 Kč | 617,74 Kč |
| 50 | 23,52920 Kč | 1 176,46 Kč |
| 100 | 22,40510 Kč | 2 240,51 Kč |
| 250 | 20,99984 Kč | 5 249,96 Kč |
| 500 | 19,99750 Kč | 9 998,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,04274 Kč | 19 042,74 Kč |
| 2 000 | 18,13396 Kč | 36 267,92 Kč |
| 3 000 | 17,62283 Kč | 52 868,49 Kč |
| 5 000 | 16,99932 Kč | 84 996,60 Kč |
| 7 000 | 16,60089 Kč | 116 206,23 Kč |
| 10 000 | 16,18883 Kč | 161 888,30 Kč |
| Unit Price without VAT: | 31,07000 Kč |
|---|---|
| Unit Price with VAT: | 37,59470 Kč |



