
009155004402006 | |
|---|---|
DigiKey Part Number | 478-13421-2-ND - Tape & Reel (TR) 478-13421-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 009155004402006 |
Description | CONN SPRING BATTERY 4POS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.157" (4.00mm) |
Manufacturer KYOCERA AVX | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Connector Type Battery Contact | Contact Finish Thickness 16.0µin (0.41µm) |
Number of Contacts 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,59000 Kč | 138,59 Kč |
| 10 | 117,84100 Kč | 1 178,41 Kč |
| 25 | 110,44120 Kč | 2 761,03 Kč |
| 50 | 105,17060 Kč | 5 258,53 Kč |
| 100 | 100,14790 Kč | 10 014,79 Kč |
| 250 | 93,87868 Kč | 23 469,67 Kč |
| 500 | 91,71128 Kč | 45 855,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 84,56696 Kč | 93 023,66 Kč |
| 2 200 | 80,53592 Kč | 177 179,02 Kč |
| Unit Price without VAT: | 138,59000 Kč |
|---|---|
| Unit Price with VAT: | 167,69390 Kč |











