
009155004401006 | |
|---|---|
DigiKey Part Number | 478-13416-2-ND - Tape & Reel (TR) 478-13416-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 009155004401006 |
Description | CONN SPRING BATTERY 4POS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.157" (4.00mm) |
Manufacturer KYOCERA AVX | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Type Battery Contact | Contact Finish Thickness 16.0µin (0.41µm) |
Number of Contacts 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 10 | 60,83100 Kč | 608,31 Kč |
| 25 | 57,01360 Kč | 1 425,34 Kč |
| 50 | 54,28820 Kč | 2 714,41 Kč |
| 100 | 51,69710 Kč | 5 169,71 Kč |
| 250 | 48,45836 Kč | 12 114,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 45,83635 Kč | 25 209,99 Kč |
| 1 100 | 43,64988 Kč | 48 014,87 Kč |
| 1 650 | 42,41965 Kč | 69 992,42 Kč |
| 2 750 | 40,91930 Kč | 112 528,07 Kč |
| 3 850 | 39,96045 Kč | 153 847,73 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |






