
009155004002016 | |
|---|---|
DigiKey Part Number | 478-4675-2-ND - Tape & Reel (TR) 478-4675-1-ND - Cut Tape (CT) 478-4675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155004002016 |
Description | CONN SPRING BATTERY 4POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Manufacturer KYOCERA AVX | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Battery Contact | Base Product Number |
Number of Contacts 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,41000 Kč | 34,41 Kč |
| 10 | 29,15600 Kč | 291,56 Kč |
| 25 | 27,33720 Kč | 683,43 Kč |
| 50 | 26,02760 Kč | 1 301,38 Kč |
| 100 | 24,78260 Kč | 2 478,26 Kč |
| 250 | 23,22884 Kč | 5 807,21 Kč |
| 500 | 22,11976 Kč | 11 059,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,06385 Kč | 21 063,85 Kč |
| 2 000 | 20,05882 Kč | 40 117,64 Kč |
| 3 000 | 19,49350 Kč | 58 480,50 Kč |
| 5 000 | 18,80394 Kč | 94 019,70 Kč |
| 7 000 | 18,36321 Kč | 128 542,47 Kč |
| 10 000 | 17,90737 Kč | 179 073,70 Kč |
| Unit Price without VAT: | 34,41000 Kč |
|---|---|
| Unit Price with VAT: | 41,63610 Kč |











