4 Position Spring Battery Contact Connector Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Spring Battery Contact Connector Surface Mount, Right Angle
0476150001
0476150001

0476150001

DigiKey Part Number
WM6740TR-ND - Tape & Reel (TR)
WM6740CT-ND - Cut Tape (CT)
WM6740DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0476150001
Description
CONN SPRING BATTERY 4POS R/A SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position Spring Battery Contact Connector Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0476150001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
Molex
Number of Rows
1
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Battery Contact
Contact Finish Thickness
30.0µin (0.76µm)
Number of Contacts
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25 302
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1012,89300 Kč128,93 Kč
2512,07800 Kč301,95 Kč
5011,49860 Kč574,93 Kč
10010,94840 Kč1 094,84 Kč
25010,26216 Kč2 565,54 Kč
5009,77162 Kč4 885,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,49110 Kč9 491,10 Kč
2 0009,03796 Kč18 075,92 Kč
3 0008,78304 Kč26 349,12 Kč
5 0008,47219 Kč42 360,95 Kč
7 0008,27354 Kč57 914,78 Kč
10 0008,06808 Kč80 680,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč