
009155005541006 | |
|---|---|
DigiKey Part Number | 478-5453-2-ND - Tape & Reel (TR) 478-5453-1-ND - Cut Tape (CT) 478-5453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155005541006 |
Description | CONN SPRING BATTERY 5POS R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Battery Contact Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Manufacturer KYOCERA AVX | Number of Rows 1 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Type Battery Contact | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Contacts 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 28,32600 Kč | 283,26 Kč |
| 25 | 26,55840 Kč | 663,96 Kč |
| 50 | 25,28580 Kč | 1 264,29 Kč |
| 100 | 24,07630 Kč | 2 407,63 Kč |
| 250 | 22,56864 Kč | 5 642,16 Kč |
| 500 | 21,49062 Kč | 10 745,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,46465 Kč | 20 464,65 Kč |
| 2 000 | 19,48814 Kč | 38 976,28 Kč |
| 3 000 | 18,93887 Kč | 56 816,61 Kč |
| 5 000 | 18,26889 Kč | 91 344,45 Kč |
| 7 000 | 17,84071 Kč | 124 884,97 Kč |
| 10 000 | 17,39779 Kč | 173 977,90 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |








