



0475070010 | |
|---|---|
DigiKey Part Number | WM10856TR-ND - Tape & Reel (TR) WM10856CT-ND - Cut Tape (CT) WM10856DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0475070010 |
Description | CONN SPRING BATTERY 4POS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Battery Contact Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0475070010 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer Molex | Number of Rows 1 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Type Battery Contact | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Contacts 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,28900 Kč | 182,89 Kč |
| 100 | 15,53640 Kč | 1 553,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 13,81219 Kč | 9 668,53 Kč |
| 1 400 | 13,15285 Kč | 18 413,99 Kč |
| 2 100 | 12,78198 Kč | 26 842,16 Kč |
| 3 500 | 12,32955 Kč | 43 153,42 Kč |
| 4 900 | 12,04047 Kč | 58 998,30 Kč |
| 7 000 | 11,74145 Kč | 82 190,15 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |











