2 Position Spring Battery Contact Connector Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009155002541006

DigiKey Part Number
478-5450-2-ND - Tape & Reel (TR)
478-5450-1-ND - Cut Tape (CT)
478-5450-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009155002541006
Description
CONN SPRING BATTERY 2POS R/A SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Spring Battery Contact Connector Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.098" (2.50mm)
Manufacturer
KYOCERA AVX
Number of Rows
1
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Connector Type
Battery Contact
Contact Finish Thickness
15.0µin (0.38µm)
Number of Contacts
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,78000 Kč23,78 Kč
1020,16700 Kč201,67 Kč
2518,89520 Kč472,38 Kč
5017,99000 Kč899,50 Kč
10017,12860 Kč1 712,86 Kč
25016,05456 Kč4 013,64 Kč
50015,28792 Kč7 643,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,55776 Kč14 557,76 Kč
2 00013,86297 Kč27 725,94 Kč
3 00013,47210 Kč40 416,30 Kč
5 00012,99548 Kč64 977,40 Kč
7 00012,69081 Kč88 835,67 Kč
10 00012,37570 Kč123 757,00 Kč
Manufacturers Standard Package
Unit Price without VAT:23,78000 Kč
Unit Price with VAT:28,77380 Kč