
SIB-102-02-F-S | |
|---|---|
DigiKey Part Number | SAM12848-ND |
Manufacturer | |
Manufacturer Product Number | SIB-102-02-F-S |
Description | CONN SPRING MOD 2POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SIB-102-02-F-S Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tube | Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Non-Gendered | Contact Finish Thickness Flash |
Number of Contacts 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 50 | 34,37380 Kč | 1 718,69 Kč |
| 100 | 27,78040 Kč | 2 778,04 Kč |
| 500 | 23,62276 Kč | 11 811,38 Kč |
| 1 000 | 17,05038 Kč | 17 050,38 Kč |
| 2 000 | 14,86659 Kč | 29 733,18 Kč |
| 5 000 | 10,47804 Kč | 52 390,20 Kč |
| 10 000 | 6,43064 Kč | 64 306,40 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |










