2 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIB-102-02-F-S-LC

DigiKey Part Number
SAM9133-ND
Manufacturer
Manufacturer Product Number
SIB-102-02-F-S-LC
Description
CONN SPRING MOD 2POS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
EDA/CAD Models
SIB-102-02-F-S-LC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Samtec Inc.
Number of Rows
1
Series
Mounting Type
Surface Mount
Packaging
Tube
Material
Phosphor Bronze
Part Status
Active
Contact Finish
Gold
Connector Type
Compression Contact, Non-Gendered
Contact Finish Thickness
Flash
Number of Contacts
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 815
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
149,14000 Kč49,14 Kč
5040,02220 Kč2 001,11 Kč
10033,97480 Kč3 397,48 Kč
50030,21612 Kč15 108,06 Kč
1 00029,89590 Kč29 895,90 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,14000 Kč
Unit Price with VAT:59,45940 Kč