New Product
1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS10-110-10

DigiKey Part Number
2073-SCS10-110-10TR-ND - Tape & Reel (TR)
2073-SCS10-110-10CT-ND - Cut Tape (CT)
2073-SCS10-110-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCS10-110-10
Description
SPRING CONTACT, STAINLESS STEEL,
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SCS10-110-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Contacts
1
Manufacturer
GCT
Number of Rows
1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Material
Stainless Steel
Part Status
Active
Contact Finish
Gold
Connector Type
Compression Contact, Non-Gendered
Contact Finish Thickness
10.0µin (0.25µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,22600 Kč22,26 Kč
252,09160 Kč52,29 Kč
501,99060 Kč99,53 Kč
1001,89400 Kč189,40 Kč
2501,77560 Kč443,90 Kč
5001,69034 Kč845,17 Kč
1 0001,60950 Kč1 609,50 Kč
2 5001,50858 Kč3 771,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0001,40276 Kč9 819,32 Kč
14 0001,33576 Kč18 700,64 Kč
21 0001,29807 Kč27 259,47 Kč
35 0001,25213 Kč43 824,55 Kč
49 0001,22276 Kč59 915,24 Kč
70 0001,19238 Kč83 466,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč