
SCS15-150-10 | |
|---|---|
DigiKey Part Number | 2073-SCS15-150-10TR-ND - Tape & Reel (TR) 2073-SCS15-150-10CT-ND - Cut Tape (CT) 2073-SCS15-150-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS15-150-10 |
Description | SPRING CONTACT, STAINLESS STEEL, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SCS15-150-10 Models |
Category | Number of Contacts 1 |
Manufacturer GCT | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Stainless Steel |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Non-Gendered | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 25 | 2,14160 Kč | 53,54 Kč |
| 50 | 2,03680 Kč | 101,84 Kč |
| 100 | 1,94020 Kč | 194,02 Kč |
| 250 | 1,81760 Kč | 454,40 Kč |
| 500 | 1,73108 Kč | 865,54 Kč |
| 1 000 | 1,64813 Kč | 1 648,13 Kč |
| 2 500 | 1,54478 Kč | 3 861,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 1,43644 Kč | 10 055,08 Kč |
| 14 000 | 1,36786 Kč | 19 150,04 Kč |
| 21 000 | 1,32927 Kč | 27 914,67 Kč |
| 35 000 | 1,28222 Kč | 44 877,70 Kč |
| 49 000 | 1,25215 Kč | 61 355,35 Kč |
| 70 000 | 1,22104 Kč | 85 472,80 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |










