
SCC10-290-03 | |
|---|---|
DigiKey Part Number | 2073-SCC10-290-03TR-ND - Tape & Reel (TR) 2073-SCC10-290-03CT-ND - Cut Tape (CT) 2073-SCC10-290-03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCC10-290-03 |
Description | SPRING CONTACT, COPPER ALLOY, SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SCC10-290-03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.15µin (0.080µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,39400 Kč | 23,94 Kč |
| 25 | 2,24240 Kč | 56,06 Kč |
| 50 | 2,13760 Kč | 106,88 Kč |
| 100 | 2,03470 Kč | 203,47 Kč |
| 250 | 1,90744 Kč | 476,86 Kč |
| 500 | 1,81590 Kč | 907,95 Kč |
| 1 000 | 1,72919 Kč | 1 729,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,56776 Kč | 6 271,04 Kč |
| 8 000 | 1,49288 Kč | 11 943,04 Kč |
| 12 000 | 1,45075 Kč | 17 409,00 Kč |
| 20 000 | 1,39938 Kč | 27 987,60 Kč |
| 28 000 | 1,36655 Kč | 38 263,40 Kč |
| 40 000 | 1,33259 Kč | 53 303,60 Kč |
| 100 000 | 1,24922 Kč | 124 922,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |









