New Product
1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCC05-250-03

DigiKey Part Number
2073-SCC05-250-03TR-ND - Tape & Reel (TR)
2073-SCC05-250-03CT-ND - Cut Tape (CT)
2073-SCC05-250-03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCC05-250-03
Description
SPRING CONTACT, COPPER ALLOY, SM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SCC05-250-03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Contacts
1
Manufacturer
GCT
Number of Rows
1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Compression Contact, Non-Gendered
Contact Finish Thickness
3.15µin (0.080µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 710
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,39400 Kč23,94 Kč
252,24240 Kč56,06 Kč
502,13340 Kč106,67 Kč
1002,03050 Kč203,05 Kč
2501,90324 Kč475,81 Kč
5001,81212 Kč906,06 Kč
1 0001,72520 Kč1 725,20 Kč
2 5001,61710 Kč4 042,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 5001,51153 Kč9 824,94 Kč
13 0001,43936 Kč18 711,68 Kč
19 5001,39876 Kč27 275,82 Kč
32 5001,34925 Kč43 850,62 Kč
45 5001,31760 Kč59 950,80 Kč
65 0001,28487 Kč83 516,55 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč