
IPS-4103T-01Y900 | |
|---|---|
DigiKey Part Number | 2248-IPS-4103T-01Y900TR-ND - Tape & Reel (TR) 2248-IPS-4103T-01Y900CT-ND - Cut Tape (CT) 2248-IPS-4103T-01Y900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS-4103T-01Y900 |
Description | COMPRESSION SPRING B-B SMT 0.6-1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,32100 Kč | 143,21 Kč |
| 25 | 13,41360 Kč | 335,34 Kč |
| 50 | 12,77520 Kč | 638,76 Kč |
| 100 | 12,16410 Kč | 1 216,41 Kč |
| 250 | 11,40024 Kč | 2 850,06 Kč |
| 500 | 10,85596 Kč | 5 427,98 Kč |
| 1 000 | 10,33753 Kč | 10 337,53 Kč |
| 2 500 | 9,69016 Kč | 24 225,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 9,01141 Kč | 63 079,87 Kč |
| 14 000 | 8,58164 Kč | 120 142,96 Kč |
| 21 000 | 8,33982 Kč | 175 136,22 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |











