
IPS-4067T-01Y900 | |
|---|---|
DigiKey Part Number | 2248-IPS-4067T-01Y900TR-ND - Tape & Reel (TR) 2248-IPS-4067T-01Y900CT-ND - Cut Tape (CT) 2248-IPS-4067T-01Y900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS-4067T-01Y900 |
Description | COMPRESSION SPRING B-B SMT 0.7-0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,81700 Kč | 138,17 Kč |
| 25 | 12,95160 Kč | 323,79 Kč |
| 50 | 12,33000 Kč | 616,50 Kč |
| 100 | 11,74000 Kč | 1 174,00 Kč |
| 250 | 11,00464 Kč | 2 751,16 Kč |
| 500 | 10,47842 Kč | 5 239,21 Kč |
| 1 000 | 9,97804 Kč | 9 978,04 Kč |
| 2 500 | 9,35326 Kč | 23 383,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 8,48210 Kč | 84 821,00 Kč |
| 20 000 | 8,07763 Kč | 161 552,60 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |









