
709258001110004 | |
|---|---|
DigiKey Part Number | 478-709258001110004TR-ND - Tape & Reel (TR) 478-709258001110004CT-ND - Cut Tape (CT) 478-709258001110004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 709258001110004 |
Description | Compression contact SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Spring Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 25 | 4,04000 Kč | 101,00 Kč |
| 50 | 3,84680 Kč | 192,34 Kč |
| 100 | 3,66210 Kč | 366,21 Kč |
| 250 | 3,43108 Kč | 857,77 Kč |
| 500 | 3,26728 Kč | 1 633,64 Kč |
| 1 000 | 3,11106 Kč | 3 111,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,91612 Kč | 7 290,30 Kč |
| 5 000 | 2,77686 Kč | 13 884,30 Kč |
| 7 500 | 2,69852 Kč | 20 238,90 Kč |
| 12 500 | 2,60300 Kč | 32 537,50 Kč |
| 17 500 | 2,54193 Kč | 44 483,77 Kč |
| 25 000 | 2,47879 Kč | 61 969,75 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











