
709258001120006 | |
|---|---|
DigiKey Part Number | 478-709258001120006TR-ND - Tape & Reel (TR) 478-709258001120006CT-ND - Cut Tape (CT) 478-709258001120006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 709258001120006 |
Description | Compression contact SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Spring Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,33300 Kč | 53,33 Kč |
| 25 | 5,00600 Kč | 125,15 Kč |
| 50 | 4,76240 Kč | 238,12 Kč |
| 100 | 4,53560 Kč | 453,56 Kč |
| 250 | 4,25084 Kč | 1 062,71 Kč |
| 500 | 4,04800 Kč | 2 024,00 Kč |
| 1 000 | 3,85439 Kč | 3 854,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,67024 Kč | 7 340,48 Kč |
| 4 000 | 3,49491 Kč | 13 979,64 Kč |
| 6 000 | 3,39632 Kč | 20 377,92 Kč |
| 10 000 | 3,27611 Kč | 32 761,10 Kč |
| 14 000 | 3,19924 Kč | 44 789,36 Kč |
| 20 000 | 3,11977 Kč | 62 395,40 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |









