
709258001110006 | |
|---|---|
DigiKey Part Number | 478-709258001110006TR-ND - Tape & Reel (TR) 478-709258001110006CT-ND - Cut Tape (CT) 478-709258001110006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 709258001110006 |
Description | Compression contact SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Spring Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,33300 Kč | 53,33 Kč |
| 25 | 5,00600 Kč | 125,15 Kč |
| 50 | 4,76240 Kč | 238,12 Kč |
| 100 | 4,53560 Kč | 453,56 Kč |
| 250 | 4,25084 Kč | 1 062,71 Kč |
| 500 | 4,04800 Kč | 2 024,00 Kč |
| 1 000 | 3,85439 Kč | 3 854,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,61283 Kč | 9 032,08 Kč |
| 5 000 | 3,44031 Kč | 17 201,55 Kč |
| 7 500 | 3,34327 Kč | 25 074,53 Kč |
| 12 500 | 3,22494 Kč | 40 311,75 Kč |
| 17 500 | 3,14929 Kč | 55 112,58 Kč |
| 25 000 | 3,07106 Kč | 76 776,50 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |











