Position Spring Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709258001130006

DigiKey Part Number
478-709258001130006TR-ND - Tape & Reel (TR)
478-709258001130006CT-ND - Cut Tape (CT)
478-709258001130006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
709258001130006
Description
Compression contact SMT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position Spring Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,33300 Kč53,33 Kč
255,00600 Kč125,15 Kč
504,76240 Kč238,12 Kč
1004,53560 Kč453,56 Kč
2504,25084 Kč1 062,71 Kč
5004,04800 Kč2 024,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,29087 Kč6 436,31 Kč
3 0004,08593 Kč12 257,79 Kč
4 5003,97063 Kč17 867,83 Kč
7 5003,83006 Kč28 725,45 Kč
10 5003,74022 Kč39 272,31 Kč
15 0003,64731 Kč54 709,65 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč