Image for GW VJLPL1.WB-LUMQ-M1M2-1-350-R18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW VJLPL1.WB-LUMQ-M1M2-1-350-R18

DigiKey Part Number
475-GWVJLPL1.WB-LUMQ-M1M2-1-350-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW VJLPL1.WB-LUMQ-M1M2-1-350-R18
Description
GW VJLPL1.WB-LUMQ-M1M2-1-350-R18
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color OSLON® Pure 1414 Mint 0505 (1313 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.93V
Lumens/Watt @ Current - Test
182 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
187lm (164lm ~ 210lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
0505 (1313 Metric)
Supplier Device Package
0505
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0009,23080 Kč46 154,00 Kč
10 0008,85324 Kč88 532,40 Kč
15 0008,65991 Kč129 898,65 Kč
Manufacturers Standard Package
Unit Price without VAT:9,23080 Kč
Unit Price with VAT:11,16927 Kč