
KW3 CGLNM3.TK-T4T9-4L07M0-JCAB-A00-S | |
|---|---|
DigiKey Part Number | 475-KW3CGLNM3.TK-T4T9-4L07M0-JCABTR-ND - Tape & Reel (TR) 475-KW3CGLNM3.TK-T4T9-4L07M0-JCABCT-ND - Cut Tape (CT) 475-KW3CGLNM3.TK-T4T9-4L07M0-JCABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW3 CGLNM3.TK-T4T9-4L07M0-JCAB-A00-S |
Description | LED OSLON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Compact PL White 9.275V 1A 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Viewing Angle 120° |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q102 |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, No Lead Exposed Pad |
Flux @ 25°C, Current - Test 1283lm (1140lm ~ 1425lm) | Supplier Device Package SMD |
Current - Test 1A | Size / Dimension 0.140" L x 0.122" W (3.56mm x 3.10mm) |
Voltage - Forward (Vf) (Typ) 9.275V | Height - Seated (Max) 0.030" (0.77mm) |
Lumens/Watt @ Current - Test 138 lm/W | Thermal Resistance of Package 1.5°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 51,92800 Kč | 519,28 Kč |
| 100 | 40,56390 Kč | 4 056,39 Kč |
| 500 | 35,57692 Kč | 17 788,46 Kč |
| 1 000 | 33,95377 Kč | 33 953,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,57976 Kč | 65 159,52 Kč |
| 4 000 | 31,41752 Kč | 125 670,08 Kč |
| 6 000 | 30,82283 Kč | 184 936,98 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |





