
709155001610006 | |
|---|---|
DigiKey Part Number | 478-709155001610006TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 709155001610006 |
Description | CONN SPRING BATTERY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,61407 Kč | 21 684,42 Kč |
| Unit Price without VAT: | 3,61407 Kč |
|---|---|
| Unit Price with VAT: | 4,37302 Kč |




