Position Spring Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709258001130004

DigiKey Part Number
478-709258001130004TR-ND - Tape & Reel (TR)
478-709258001130004CT-ND - Cut Tape (CT)
478-709258001130004DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
709258001130004
Description
Compression contact SMT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position Spring Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 622
Factory Stock: 9 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,30500 Kč43,05 Kč
254,04000 Kč101,00 Kč
503,84680 Kč192,34 Kč
1003,66210 Kč366,21 Kč
2503,43108 Kč857,77 Kč
5003,26728 Kč1 633,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,02329 Kč4 534,93 Kč
3 0002,87883 Kč8 636,49 Kč
4 5002,79759 Kč12 589,16 Kč
7 5002,69852 Kč20 238,90 Kč
10 5002,63521 Kč27 669,70 Kč
15 0002,56972 Kč38 545,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč