


TPS61196PWPR | |
|---|---|
DigiKey Part Number | 296-40824-2-ND - Tape & Reel (TR) 296-40824-1-ND - Cut Tape (CT) 296-40824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61196PWPR |
Description | IC LED DRVR CTRLR PWM 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Controller Step-Up (Boost) PWM Dimming 400mA 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS61196PWPR Models |
Category | Voltage - Output 120V |
Manufacturer Texas Instruments | Current - Output / Channel 400mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 800kHz |
Part Status Active | Dimming PWM |
Type DC DC Controller | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 6 | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Min) 8V | Supplier Device Package 28-HTSSOP |
Voltage - Supply (Max) 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 56,92600 Kč | 569,26 Kč |
| 25 | 52,24320 Kč | 1 306,08 Kč |
| 100 | 47,09640 Kč | 4 709,64 Kč |
| 250 | 44,64008 Kč | 11 160,02 Kč |
| 500 | 44,17476 Kč | 22 087,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 40,93938 Kč | 81 878,76 Kč |
| 4 000 | 40,11427 Kč | 160 457,08 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |









