
TPS61196EVM-600 | |
|---|---|
DigiKey Part Number | 296-37861-ND |
Manufacturer | |
Manufacturer Product Number | TPS61196EVM-600 |
Description | EVAL BOARD FOR TPS61196 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS61196 - 6 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 60V |
Manufacturer Texas Instruments | Features Dimmable |
Packaging Box | Voltage - Input 10V ~ 30V |
Part Status Active | Contents Board(s) |
Current - Output / Channel 200mA | Utilized IC / Part TPS61196 |
Outputs and Type 6 Non-Isolated Outputs | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 414,85000 Kč | 1 414,85 Kč |
| Unit Price without VAT: | 1 414,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 711,96850 Kč |


