


TPS61196PWPT | |
|---|---|
DigiKey Part Number | 296-39434-2-ND - Tape & Reel (TR) 296-39434-1-ND - Cut Tape (CT) 296-39434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61196PWPT |
Description | IC LED DRVR CTRLR PWM 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Controller Step-Up (Boost) PWM Dimming 400mA 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS61196PWPT Models |
Category | Voltage - Output 120V |
Manufacturer Texas Instruments | Current - Output / Channel 400mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 800kHz |
Part Status Active | Dimming PWM |
Type DC DC Controller | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 6 | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Min) 8V | Supplier Device Package 28-HTSSOP |
Voltage - Supply (Max) 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,43000 Kč | 88,43 Kč |
| 10 | 66,96700 Kč | 669,67 Kč |
| 25 | 61,58200 Kč | 1 539,55 Kč |
| 100 | 55,66540 Kč | 5 566,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 52,84452 Kč | 13 211,13 Kč |
| 500 | 51,14436 Kč | 25 572,18 Kč |
| 750 | 50,29289 Kč | 37 719,67 Kč |
| 1 250 | 49,34929 Kč | 61 686,61 Kč |
| 1 750 | 48,79806 Kč | 85 396,60 Kč |
| 2 500 | 48,26772 Kč | 120 669,30 Kč |
| Unit Price without VAT: | 88,43000 Kč |
|---|---|
| Unit Price with VAT: | 107,00030 Kč |




