ARM® Cortex®-M33 MCX A Microcontroller IC 32-Bit 96MHz 128KB (128K x 8) FLASH 48-HVQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M33 MCX A Microcontroller IC 32-Bit 96MHz 128KB (128K x 8) FLASH 48-HVQFN (7x7)
FRDM-MCXN947 Unboxing | DigiKey
MCX A Series MCUs for Edge Computing Applications

MCXA153VFT

DigiKey Part Number
568-MCXA153VFT-ND
Manufacturer
Manufacturer Product Number
MCXA153VFT
Description
IC MCX 96MHZ SGL CR 128KB QFN48
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 MCX A Microcontroller IC 32-Bit 96MHz 128KB (128K x 8) FLASH 48-HVQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
96MHz
Connectivity
I2C, I3C, SPI, UART/USART, USB
Peripherals
POR, PWM, WDT
Number of I/O
41
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 1x12b; D/A 1x8b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
48-HVQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
172,44000 Kč72,44 Kč
1054,42700 Kč544,27 Kč
2549,90800 Kč1 247,70 Kč
10044,94200 Kč4 494,20 Kč
26042,48542 Kč11 046,21 Kč
52041,07371 Kč21 358,33 Kč
1 04039,91155 Kč41 508,01 Kč
2 60038,68486 Kč100 580,64 Kč
5 20037,94533 Kč197 315,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:72,44000 Kč
Unit Price with VAT:87,65240 Kč