
IPS-4056T-01Y900 | |
|---|---|
DigiKey Part Number | 2248-IPS-4056T-01Y900TR-ND - Tape & Reel (TR) 2248-IPS-4056T-01Y900CT-ND - Cut Tape (CT) 2248-IPS-4056T-01Y900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS-4056T-01Y900 |
Description | COMPRESSION SPRING B-B SMT 0.8-1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,56700 Kč | 165,67 Kč |
| 25 | 15,52160 Kč | 388,04 Kč |
| 50 | 14,77840 Kč | 738,92 Kč |
| 100 | 14,07290 Kč | 1 407,29 Kč |
| 250 | 13,19096 Kč | 3 297,74 Kč |
| 500 | 12,56058 Kč | 6 280,29 Kč |
| 1 000 | 11,96088 Kč | 11 960,88 Kč |
| 2 500 | 11,21209 Kč | 28 030,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,67711 Kč | 53 385,55 Kč |
| 10 000 | 10,16793 Kč | 101 679,30 Kč |
| 15 000 | 9,88141 Kč | 148 221,15 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |









