
IPS-4101T-01Y900 | |
|---|---|
DigiKey Part Number | 2248-IPS-4101T-01Y900TR-ND - Tape & Reel (TR) 2248-IPS-4101T-01Y900CT-ND - Cut Tape (CT) 2248-IPS-4101T-01Y900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS-4101T-01Y900 |
Description | COMPRESSION SPRING B-B SMT 2.1-2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,88800 Kč | 148,88 Kč |
| 25 | 13,95120 Kč | 348,78 Kč |
| 50 | 13,28340 Kč | 664,17 Kč |
| 100 | 12,64710 Kč | 1 264,71 Kč |
| 250 | 11,85380 Kč | 2 963,45 Kč |
| 500 | 11,28768 Kč | 5 643,84 Kč |
| 1 000 | 10,74867 Kč | 10 748,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,23558 Kč | 20 471,16 Kč |
| 4 000 | 9,74717 Kč | 38 988,68 Kč |
| 6 000 | 9,47237 Kč | 56 834,22 Kč |
| 10 000 | 9,13728 Kč | 91 372,80 Kč |
| 14 000 | 8,92312 Kč | 124 923,68 Kč |
| 20 000 | 8,70158 Kč | 174 031,60 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |







