
IPS-4104T-01Y900 | |
|---|---|
DigiKey Part Number | 2248-IPS-4104T-01Y900TR-ND - Tape & Reel (TR) 2248-IPS-4104T-01Y900CT-ND - Cut Tape (CT) 2248-IPS-4104T-01Y900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS-4104T-01Y900 |
Description | COMPRESSION SPRING B-B SMT 0.9-0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | IPS-4104T-01Y900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,14500 Kč | 131,45 Kč |
| 25 | 12,32160 Kč | 308,04 Kč |
| 50 | 11,73360 Kč | 586,68 Kč |
| 100 | 11,17300 Kč | 1 117,30 Kč |
| 250 | 10,47380 Kč | 2 618,45 Kč |
| 500 | 9,97280 Kč | 4 986,40 Kč |
| 1 000 | 9,49656 Kč | 9 496,56 Kč |
| 2 500 | 8,90198 Kč | 22 254,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 8,20082 Kč | 65 606,56 Kč |
| 16 000 | 7,80971 Kč | 124 955,36 Kč |
| 24 000 | 7,58970 Kč | 182 152,80 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |










